22,600 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥415.99 (¥457.589) |
| 10+ | ¥302.26 (¥332.486) |
| 25+ | ¥279.41 (¥307.351) |
| 50+ | ¥256.56 (¥282.216) |
| 100+ | ¥233.71 (¥257.081) |
| 500+ | ¥202.55 (¥222.805) |
製品情報
製品概要
The HFBR-4516Z is a grey duplex latching plastic Fibre Connector with crimp ring. The connector provides a snap-in action when mated to Versatile Link components. Duplex connector is keyed so that proper orientation is ensured during insertion. If the POF cable/connector will be used at extreme operating temperatures or experience frequent and wide temperature cycling effects, the cable/connector attachment can be strengthened with an RTV adhesive. The connector is made of a flame retardant VALOX UL94V-0 material. It is designed for rugged applications requiring greater retention force than the non-latching duplex connector. When inserting the duplex latching connector into a module, the connector latch mechanism should be aligned with the top surface of the dual combination of horizontal, vertical or tilted packages.
- Compatible with Avago Versatile Link family of connectors and fibre optic components
- 1mm Diameter plastic optical fibre (POF) in two grades
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
Vlink
1mm
HFBR-45XXZ
プラスティック 光学
プラスティック製 本体
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書