再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,348.13 (¥1,482.943) |
| 10+ | ¥1,045.29 (¥1,149.819) |
| 50+ | ¥923.92 (¥1,016.312) |
| 100+ | ¥886.34 (¥974.974) |
| 250+ | ¥846.67 (¥931.337) |
| 500+ | ¥822.77 (¥905.047) |
| 1000+ | ¥803.09 (¥883.399) |
製品情報
製品概要
The MAX3085EEPA+ is a ±15KV ESD protected, fail-safe, slew rate limited RS485/RS422 transceiver in 8 pin DIP package. It contains one driver and one receiver. The device features fail-safe circuitry which has a logic high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be logic high if all transmitters on a terminated bus are disabled (high impedance). The transmitter output and receiver input is protected by ±15KV using human body model with enhanced ESD protection. This transceiver typically draws 375µA of supply current when unloaded or when fully loaded with the drivers disabled. It has a 1/8 unit load receiver input impedance that allows up to 256 transceivers on the bus. Typical applications include RS422/RS485 communications, level translators, transceivers for EMI sensitive applications and industrial control local area networks.
- Supply voltage range from 4.75V to 5.25V, operating temperature range from -40°C to 85°C
- Offers higher driver output slew rate limits allowing transmit speeds up to 500Kbps
- Intended for half duplex communication
- True fail-safe receiver while maintaining EIA/TIA485 compatibility
- 1nA low current shutdown mode
- Features receiver/driver enable function
- Enhanced slew rate limiting facilitates error free data transmission
- Differential driver output (no load) of 5V
- Industrial Control Local Area Networks; Level Translators; RS-422/RS-485 Communications; Transceivers for EMI-Sensitive Applications
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
RS422 / RS485 トランシーバ
1
500Kbps
5.25V
8ピン
±15 kV (HBM)
-40°C
-
0
1レシーバー
半二重方式
4.75V
DIP
256
オープン, ショート
85°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書