さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥684,139.53 (¥752,553.483) |
製品情報
製品概要
AD-FMCOMMS8-EBZ is a dual ADRV9009 FMC compatible prototyping platform. The AD-FMCOMMS8-EBZ is an integrated RF design containing two Analog Devices ADRV9009 wideband transceivers. It complies with VITA 57.1 mechanical dimensions 84mm x 69mm but not full compliance with keep out areas. This allows easy connection to a compatible FPGA development board that supports FMC HPC mechanical connector and JESD204B bus interface. It can be used for prototyping with up to 4 transmit and receive channels that can be synchronized in phase and frequency. Additionally it can be used with the ADRV9009-ZU11EG RF-SOM system allowing for 8 phase and frequency synchronized Transmit and Receive channels for complex multi-stream applications ensuring end-to-end deterministic latency. Suitable for 3G, 4G, and 5G TDD macrocell base stations, TDD active antenna systems, MIMO, phased array radar, electronic warfare, military communications and portable test equipment applications.
- Quad transmitters and quad receivers
- Quad input observation receiver for DPD
- Max Rx BW: 200MHz, max tunable Tx synthesis BW: 450MHz
- Max Observation Rx BW: 450MHz, tuning range: 75MHz to 6000MHz
- Fully integrated fractional-N RF synthesizers
- Multi-chip phase synchronization for all RF LO and baseband clocks
- Includes schematics, layout, BOM, HDL, Linux drivers and application software
- Suitable for high channel density applications
内容
AD-FMCOMMS8-EBZ evaluation board, Software.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
RF / IF
Evaluation Board ADRV9009BBCZ, Software
0
ADRV9009BBCZ
RF トランシーバ
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書