製品概要
The MBRA140T3G is a surface mount Schottky power Rectifier Diode with epoxy moulded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish. This device employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State of the art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free wheeling and polarity diodes in surface mount applications where compact size and weight are critical to the system.
- Highly stable oxide passivated junction
- Very low forward voltage drop
- Guarding for stress protection
- AEC-Q101 Qualified and PPAP capable
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
40V
シングル
2ピン
30A
表面実装
AEC-Q101
1A
DO-214AC (SMA)
550mV
125°C
-
0
MBRA140T3G の代替製品
5 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Vietnam
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書