さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥30,030.98 (¥33,034.078) |
製品情報
製品概要
EVAL-CN0586-ARDZ is an evaluation board that contains the full signal chain of CN0586 which is a precision bipolar high voltage output drive solution, with up to 200V output span and digital interface isolation. The evaluation board operates from +/-15V external dual supply and has an on-board low drop-out (LDO), precision reference and High Voltage (HV) power solution for the various parts of the signal chain. The EVAL-CN0586-ARDZ utilizes the AD5754R, 4-channel voltage output DAC, and the ADHV4702-1, low noise HV amplifier, in a configuration shown in the figure below capable of producing up to 200V span and 20mA current drive at the outputs. CN0586 includes safety features such as digital interface isolation, temperature or software-controlled shutdown.
- Full featured evaluation board for CN0586
- Up to 200V software selectable output span
- (+/-)100V and +200V power solution from 15V input
- On-board precision voltage reference
- Arduino Uno form-factor
- Open-source firmware example
- Various safety features for High Voltage (HV)
技術仕様
Analog Devices
データ収集
-
-
-
CN0586
高精度 バイポーラ 高電圧 出力 ドライバ
-
リファレンス デザイン ボード CN0586
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書