さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,185.85 (¥2,404.435) |
| 10+ | ¥1,901.47 (¥2,091.617) |
| 50+ | ¥1,732.47 (¥1,905.717) |
| 100+ | ¥1,666.54 (¥1,833.194) |
| 250+ | ¥1,585.22 (¥1,743.742) |
| 500+ | ¥1,527.85 (¥1,680.635) |
| 1000+ | ¥1,473.83 (¥1,621.213) |
製品情報
製品概要
AD8314 is a complete low cost subsystem for the measurement and control of RF signals in the frequency range of 100MHz to 2.7GHz, with a typical dynamic range of 45dB, intended for use in a wide variety of cellular handsets and other wireless devices. It provides a wider dynamic range and better accuracy than possible using discrete diode detectors. Its high sensitivity allows control at low power levels, thus reducing the amount of power that needs to be coupled to the detector. This device provides two voltage outputs. The first, V-UP, increases from close to ground to about 1.2V as the input signal level increases from 1.25mV to 224mV. This output is intended for use in measurement mode. It is used in application such as cellular handsets (TDMA, CDMA, GSM), RSSI and TSSI for wireless terminal devices, transmitter power measurement and control etc.
- Complete RF detector/controller function
- Temperature-stable linear-in-dB response accurate to 2.7GHz
- Response time is 70ns typical at (10% to 90%, 10dB step)
- Input current when HI is 20µA typical at (2.7V at ENBL, −40°C ≤ TA ≤ +85°C)
- Quiescent current is 4.5mA typical
- Full-scale settling time is 150ns typical
- Operating temperature is -40°C to +85°C
- Package style is 8-lead MSOP
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
100MHz
-45dBm
-
8ピン
5.5V
85°C
0
2.7GHz
0dBm
MSOP
2.7V
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書