再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,309.24 (¥1,440.164) |
| 10+ | ¥1,092.12 (¥1,201.332) |
| 25+ | ¥1,062.76 (¥1,169.036) |
- メーカーNXPメーカー部品番号SJA1105TELY注文コード2890309技術データシートデバイス タイプイーサネット スイッチ対応規格IEEE 802.3供給電圧 最小値1.14V供給電圧 最大値1.3VIC ケース/ パッケージLFBGAピン 数159ピンIC 取付表面実装動作温度 最小値-40°C動作温度 最大値105°C能力AEC-Q100製品 範囲-00
SJA1105TELY is an IEEE 802.3-compliant 5-port automotive Ethernet switch. Each of the five ports can be individually configured to operate in MII, RMII and RGMII modes. This arrangement provides the flexibility to connect a mix of switches, microprocessors and PHY devices such as the TJA1100 BroadR-Reach PHY from NXP Semiconductors (Ref. 1 and Ref. 2) and other commercially available Fast Ethernet and Gigabit Ethernet PHYs. The high-speed interface makes it easy to cascade multiple SJA1105s for scalability. It can be used in various automotive scenarios such as gateway applications, body domain controllers or for interconnecting multiple ECUs in a daisy chain. Audio Video Bridging (AVB) support (Ref. 3) fully leverages infotainment and advanced driver assistance systems. SJA1105 comes in two pin-compatible variants. The SJA1105EL supports Ethernet and AVB. SJA1105TEL includes additional functionality to support Time-Triggered Ethernet (TTEthernet) and Time-Sensitive Networking (TSN).
- 5-port store and forward architecture
- Interface-dependent selectable I/O supply voltages, 1.2V core voltage
- Automotive product qualification in accordance with AEC-Q100
- 25MHz system clock input from crystal oscillator or AC-coupled single-ended clock
- 25MHz reference clock output, device reset input from host processor
- IEEE 1149.1 compliant JTAG interface for TAP controller access and boundary scan
- Address learning space can be configured for static and learned addresses
- Egress tagging/unbagging on a per-VLAN basis per port, QoS handling based on IEEE 802.1Q
- SOT1427-1 package, junction temperature range from -40 +125°C
- デバイス タイプ
イーサネット スイッチ
供給電圧 最小値1.14V
IC ケース/ パッケージLFBGA
IC 取付表面実装
動作温度 最大値105°C
製品 範囲-
0
対応規格IEEE 802.3
供給電圧 最大値1.3V
ピン 数159ピン
動作温度 最小値-40°C
能力AEC-Q100
0
- 生産国:
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国関税番号:85423990US ECCN:EAR99EU ECCN:NLRRoHS指令 準拠はいRoHS
RoHS フタル酸エステル 準拠:はいRoHS
SVHC:0製品コンプライアンス証明書のダウンロード製品コンプライアンス証明書
重量 (kg):.0003