You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP SJA1105TELY

Ethernet Controller, Ethernet Switch, IEEE 802.3, 1.14 V, 1.3 V, LFBGA, 159 Pins

NXP SJA1105TELY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
SJA1105TELY
Order Code:
2890309
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
SJA1105TELY   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SJA1105TELY is an IEEE 802.3-compliant 5-port automotive Ethernet switch. Each of the five ports can be individually configured to operate in MII, RMII and RGMII modes. This arrangement provides the flexibility to connect a mix of switches, microprocessors and PHY devices such as the TJA1100 BroadR-Reach PHY from NXP Semiconductors (Ref. 1 and Ref. 2) and other commercially available Fast Ethernet and Gigabit Ethernet PHYs. The high-speed interface makes it easy to cascade multiple SJA1105s for scalability. It can be used in various automotive scenarios such as gateway applications, body domain controllers or for interconnecting multiple ECUs in a daisy chain. Audio Video Bridging (AVB) support (Ref. 3) fully leverages infotainment and advanced driver assistance systems. SJA1105 comes in two pin-compatible variants. The SJA1105EL supports Ethernet and AVB. SJA1105TEL includes additional functionality to support Time-Triggered Ethernet (TTEthernet) and Time-Sensitive Networking (TSN).
  • 5-port store and forward architecture
  • Interface-dependent selectable I/O supply voltages, 1.2V core voltage
  • Automotive product qualification in accordance with AEC-Q100
  • 25MHz system clock input from crystal oscillator or AC-coupled single-ended clock
  • 25MHz reference clock output, device reset input from host processor
  • IEEE 1149.1 compliant JTAG interface for TAP controller access and boundary scan
  • Address learning space can be configured for static and learned addresses
  • Egress tagging/unbagging on a per-VLAN basis per port, QoS handling based on IEEE 802.1Q
  • SOT1427-1 package, junction temperature range from -40 +125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ethernet Switch

:
IEEE 802.3

:
1.14V

:
1.3V

:
LFBGA

:
159Pins

:
Surface Mount

:
-40°C

:
105°C

:
AEC-Q100

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,525.18 ( ¥1,677.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,525.18 (¥1,677.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,297.56 (¥1,427.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,207.13 (¥1,327.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,157.44 (¥1,273.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,107.74 (¥1,218.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,060.36 (¥1,166.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --