製品情報
製品概要
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
技術仕様
2.2µF
0603 [1608 メトリック]
X5R
1.6mm
標準 ターミナル
85°C
0
16V
± 10%
C Series KEMET
0.85mm
-55°C
-
0
C0603C225K4PACTU の代替製品
6 見つかった製品
関連製品
6 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Mexico
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書