さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥332.18 (¥365.398) |
| 10+ | ¥282.59 (¥310.849) |
| 100+ | ¥240.19 (¥264.209) |
| 500+ | ¥214.4 (¥235.84) |
| 1000+ | ¥204.17 (¥224.587) |
| 2500+ | ¥191.4 (¥210.54) |
製品情報
製品概要
The MQ172X-4PA(55) is a 4-position male micro-miniature Interface Receptacle with black synthetic resin dielectric, gold plated phosphor bronze terminal, stainless steel metal fittings and lock case. The MQ172 series connector has right angle connector orientation and standard on-board mounting side. With dimensions of 3.9mm(H) x 6.4mm (W) x 6mm (D) for the 3 contact type, this series is ideal for today's miniature, lightweight electronic products. The 2-point contact design and lead construction provide a contact which is resistant to vibration and shocks. Use of a snap-lock system provides the sensation of locking at the time of insertion. A wide selection of cable types can be utilized since the plug is of the soldered wiring type. Additionally, the plug case and cord bushing are integrated into a one piece body, allowing for easy assembly by simply pressing the case into place after the harness work. Both 3 and 4-contact types have keys to prevent incorrect insertion.
- Ultra miniature/low profile SMT design
- Automatic mounting
- Reliable contact
- High current capacity
- Positive locking
- Wide variety of suitable cables
- Keys for preventing incorrect insertion
- 3A Rated current
- 40VAC, 30VDC Rated voltage
- 30mΩ Maximum contact resistance
- 250VAC Maximum withstanding voltage
- 5000 Mating/unmating cycles
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
4端子
I/O
MQ172
金めっきを施した端子
0
レセプタクル
表面実装
PCB マウント
リン青銅
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Indonesia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書