5 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥735.39 (¥808.929) |
| 10+ | ¥559.18 (¥615.098) |
| 25+ | ¥515.08 (¥566.588) |
| 100+ | ¥466.65 (¥513.315) |
| 300+ | ¥439.63 (¥483.593) |
| 500+ | ¥429.64 (¥472.604) |
| 2500+ | ¥406.1 (¥446.71) |
製品情報
製品概要
MAX485CSA+ is a low power transceiver for RS-485 and RS-422 communication. It contains one driver and one receiver. The driver slew rates of the MAX485CSA+ is not limited, allowing it to transmit up to 2.5Mbps. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. Applications include low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications and industrial-control local area networks.
- Half duplex communication
- 300μA quiescent current
- 32 number of receivers on bus
- Input current is ±2µA maximum at (DE, DI, active-low RE, VCC = 5V ±5%)
- Receiver input hysteresis is 70mV typical at (VCM = 0V, VCC = 5V ±5%)
- Driver rise or fall time is 15ns typical at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
- Receiver input to output is 90ns typical at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
- Receiver short-circuit current is 95mA maximum at (VCC = 5V ±5%, 0V ≤ VO ≤ VCC)
- 0°C to +70°C operating temperature range
- 8 SOIC package
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
RS422 / RS485 トランシーバ
半二重方式
NSOIC
±15 kV (HBM)
0°C
0
1
2.5Mbps
32
オープン
-
0
MAX485CSA+ の代替製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書