さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥287.8 (¥316.58) |
| 10+ | ¥211.76 (¥232.936) |
| 50+ | ¥192.86 (¥212.146) |
| 100+ | ¥170.5 (¥187.55) |
| 250+ | ¥167.42 (¥184.162) |
| 500+ | ¥164.34 (¥180.774) |
| 1000+ | ¥161.27 (¥177.397) |
| 2500+ | ¥158.19 (¥174.009) |
- メーカーNXPメーカー部品番号PCA9539AHF,128注文コード2400557技術データシートビット数16bitインターフェースI2C, SMBus供給電圧 最小値1.65V供給電圧 最大値5.5VIC ケース/ パッケージHWQFNピン 数24ピンI/O 数16I/O動作温度 最小値-40°C動作温度 最大値85°C製品 範囲-能力-00
PCA9539AHF,128 is a 16-bit input/output (GPIO) expander with interrupt and reset for I²C-bus/SMBus applications. The NXP I/O expander provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum. In addition to providing a flexible set of GPIOs, the wide VDD range of 1.65 to 5.5V allows the PCA9539A to interface with next-generation microprocessors and microcontrollers where supply levels are dropping down to conserve power. It contains the PCA9539 register set of four pairs of 8-bit configuration, input, output and polarity inversion registers. The expander is a pin-to-pin replacement to the PCA9539 and other industry-standard part numbers. A more fully featured part, it is also available with Agile I/O features. The expander open-drain interrupt (INT) output is activated when any input state differs from its corresponding input port register state and is used to indicate to the system host that an input state has changed.
- Low standby current consumption
- Schmitt-trigger action allows slow input transition and better switching noise immunity
- Active low reset input (RESET)
- Open-drain active LOW interrupt output (INT)\
- 400KHz Fast-mode I²C-bus
- Internal power-ON reset
- Power-up with all channels configured as inputs
- No glitch on power-up
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD 78, class II
- ビット数
16bit
供給電圧 最小値1.65V
IC ケース/ パッケージHWQFN
I/O 数16I/O
動作温度 最大値85°C
能力-
0
インターフェースI2C, SMBus
供給電圧 最大値5.5V
ピン 数24ピン
動作温度 最小値-40°C
製品 範囲-
0
- 生産国:
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国関税番号:85423990US ECCN:EAR99EU ECCN:NLRRoHS指令 準拠はいRoHS
RoHS フタル酸エステル 準拠:はいRoHS
SVHC:0製品コンプライアンス証明書のダウンロード製品コンプライアンス証明書
重量 (kg):.002722