You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP PCA9539AHF,128
I/O Expander, 16 bit, I2C, SMBus, 1.65 V, 5.5 V, HWQFN, 24 Pins
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- PCA9539AHF,128
- Order Code:
- 2400557
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- PCA9539AHF,128 Datasheet
Product Overview
- Low standby current consumption
- Schmitt-trigger action allows slow input transition and better switching noise immunity
- Active low reset input (RESET)
- Open-drain active LOW interrupt output (INT)\
- 400KHz Fast-mode I²C-bus
- Internal power-ON reset
- Power-up with all channels configured as inputs
- No glitch on power-up
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- Latch-up performance exceeds 100mA per JESD 78, class II
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- I2C, SMBus
- :
- 1.65V
- :
- 5.5V
- :
- HWQFN
- :
- 24Pins
- :
- 16I/O's
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
21,271 In stock Need more?
1,763 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
19,508 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
19,508 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥164.05 (¥180.46) | ( ) |
10+ | ¥149.86 (¥164.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.