製品概要
The MBRS540T3G is a surface mount Schottky power Rectifier Diode with UL94V-0 flame-rated epoxy moulded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish and notch in plastic body indicates cathode lead polarity. This Schottky rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. The Schottky rectifier is ideally suited for low voltage, high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.
- Highly stable oxide passivated junction
- Excellent ability to withstand reverse avalanche energy transients
- Guarding for stress protection
- 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes
- AEC-Q101 Qualified and PPAP capable
技術仕様
40V
シングル
2ピン
190A
表面実装
AEC-Q101
5A
DO-214AB (SMC)
500mV
150°C
MBRS5
0
MBRS540T3G の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Vietnam
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書