600 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,399.59 (¥3,739.549) |
| 10+ | ¥3,296.76 (¥3,626.436) |
| 25+ | ¥2,575.4 (¥2,832.94) |
| 100+ | ¥2,477.25 (¥2,724.975) |
| 250+ | ¥2,345.35 (¥2,579.885) |
| 500+ | ¥2,213.44 (¥2,434.784) |
製品情報
製品概要
The HR10A series from Hirose(HRS) are low cost push pull coupling type micro connectors. These are developed in response to customer needs for miniaturization, high density and easy handling. The HR10 series connectors offer light weight and assure high reliability and durability as well as easy push pull cycles. These connectors can be used in small sized electronic equipment requiring high reliability. Simple and well designed connectors with matte finish enhance appearance of equipment. The most compact HR10 series is as slender as a cigarette but it fits every application with well balanced and simplified layout in limited space. Five key system permits only one way of coupling so that you can find right position to connect even when blind mating.
- Plug, jack and receptacle shell type
- Number of contacts varies from 4 to 20
- Current rating of 2A
- Operating temperature range -25°C to 85°C
- Connector pin is located to avoid any damage which may be caused when blind mating
- Space saving push pull mechanism facilitates multi installation of connectors
- Easy wiring and mounting
- Satin finished nickel plated zinc alloy and brass shell
- Blue or black polyamide/PBT insulation
- Silver or gold plated brass/bronze male terminal and beryllium/phosphor bronze female terminal
技術仕様
丸型 産業用
ケーブル マウント プラグ
はんだ ソケット
黄銅 亜鉛 合金 本体
銅 合金
0
HR10 Series
12端子
プッシュ プル
ニッケル
シルバー
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書