340 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 10+ | ¥89.2 (¥98.12) |
| 100+ | ¥63.73 (¥70.103) |
| 500+ | ¥58.12 (¥63.932) |
| 1000+ | ¥56.8 (¥62.48) |
| 2500+ | ¥55.47 (¥61.017) |
| 5000+ | ¥49.55 (¥54.505) |
製品概要
The DF11-8DP-2DS(24) is a 8-position 2-row 2mm male PCB Wire-to-board Pin Header with black polyamide insulator and tin plated brass contacts. The DF11 series connector has through hole mounting style, straight connector orientation, standard on-board mounting side and friction locking style. The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
- Space-saving on board realized
- Broad variation
- Applicable wire covers wide range
- ID type connector achieves connection work
- 2A Rated current
- 250VAC/DC Rated voltage
- 650V Maximum withstanding voltage
- 1.6mm Maximum recommended PCB thickness
技術仕様
電線 対 基板
2列
スルーホール 直角
シュラウド付き
すずめっき 端子
0
2mm
8端子
DF11
黄銅
PCB ヘッダー
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書