再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 10+ | ¥56.04 (¥61.644) |
| 100+ | ¥49.04 (¥53.944) |
| 500+ | ¥40.63 (¥44.693) |
| 1000+ | ¥36.43 (¥40.073) |
| 2500+ | ¥33.63 (¥36.993) |
| 5000+ | ¥31.38 (¥34.518) |
製品概要
The DF11 series 2mm Double-row Connector with gold plated contacts. Double-row of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact. The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up. According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30AWG. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
- Space-saving on board realized
- Applicable wire covers wide range
- ID type Connector achieves connection work
- 0.5, 2A Rated current
- 250VAC Rated voltage
- 250VDC Rated voltage
- 30, 50 Mating/unmating cycles
- SMT, THT Mounting style
- Straight, right angle connector orientation
- Standard on-board mounting side
- Number of positions 4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34 and 40
- -40 to 85°C Operating temperature
技術仕様
電線 対 基板
2列
スルーホール
シュラウド付き
すずめっき 端子
0
2mm
4端子
DF11
黄銅
PCB ヘッダー
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書