100 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥130.61 (¥143.671) |
| 200+ | ¥127.8 (¥140.58) |
| 750+ | ¥125.21 (¥137.731) |
| 3000+ | ¥122.85 (¥135.135) |
| 15000+ | ¥101.02 (¥111.122) |
製品概要
The DF11-10DS-2DSA(05) is a 10-position 2-row 2mm female PCB Wire-to-board Socket with black polyamide insulator, tin plated phosphor copper contact. The DF11 series connector has through hole mounting style, straight connector orientation, standard on-board mounting side and friction locking style. The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
- Space-saving on board realized
- Broad variation
- Applicable wire covers wide range
- ID type connector achieves connection work
- 2A Rated current
- 250VAC/DC Rated voltage
- 650V Maximum withstanding voltage
- 1.6mm Maximum recommended PCB thickness
技術仕様
電線 対 基板
2列
スルーホール マウント
リン青銅
0
2mm
10端子
DF11
すずめっき 端子
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書