ページを印刷
RK-88-001A-2R
ENCLOSURE, ASA, ORANGE
画像は説明用のものです。商品説明をご参照ください。
12 在庫有り
さらに必要ですか?
12 3-4 営業日以内に配達(UK 在庫)
在庫がなくなるまで入手可能
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,187.89 (¥7,906.679) |
価格:それぞれ
最小: 1
複数: 1
¥7,188 (¥7,907 税込み)
アイテムのメモ
この注文のみ、注文確認書、請求書、発送通知に追加されます。
製品概要
Rubicon is a modular enclosure system specifically designed to help deploy and protect your projects in style. It is IP67 water-and dustproof, supports glands and conduit fittings and is designed to be installed just about anywhere. Rubicon combines high quality, extreme durability and superb flexibility – great for a wide range of indoor and outdoor applications such as sensors, IoT gateways, controllers and many more. Rubicon is ready to shield your Raspberry Pi, BeagleBone, Arduino, and other custom hardware from sun, rain, snow, and flood. This kit features an aluminum base plate, orange enclosure, and clear cover, with a total height of 2.26"
- Rubicon is IP67 rated and has been tested in 1 meter (40 inches) of water for 30 minutes.
- May be stacked 2x without loss of IP67 rating.
- Every Rubicon enclosure has a machined 0.138" (3.5mm) thick aluminum base plate that is strong and light, yet is easy to modify.
- Rubicon is designed to be mounted without opening the enclosure.
- Compatible with standard wood screws, and up to M5 bolts.
- UV resistant.
- Mounting patterns for Raspberry Pi (A+/B+/2/3), BeagleBone, or Arduino Uno / Zero.
- May mount up to 2 shields/HATs/capes (varies with height).
- Designed to be compatible with up to PG16 waterproof glands, 1/2" (US) conduit fittings, and SMA/RPSMA radio pass-throughs
- Approximate size: 3.45 x 5.4 x 1.7+ inches (88 x 137 x 45 mm).
- Includes clear acrylic cover as well as the opaque cover in selected color and style
- Includes 2 kits of standoffs as well and stacking screws
- Two Starter Kits may be combined into a single stacked enclosure
- Rubicon with deep cover dimensions: 87.6 x 136.5 x 57.5 mm // 3.45 x 5.38 x 2.26 in
- Rubicon with shallow cover dimensions: 87.6 x 136.5 x 44.7 mm // 3.45 x 5.38 x 1.76 in
- Protection: IP67 (including when stacked 2x), gaskets included.
- Color: blue-gray, orange. Covers available in clear acrylic.
- Materials: Aluminum and ASA, UV resistant
- Weight: from 210 grams (approx. 7.5 oz)
- Wire access: waterproof glands up to PG16, conduit up to ½" MPT. Includes:
技術仕様
用途
Raspberry Pi, Arduino, Beaglebone
外部幅
87.6mm
エンクロージャ 材料
ASA
製品 範囲
Rubicon
外部高さ
136.5mm
外部 深さ
57.5mm
本体 色
オレンジ
0
関連製品
2 見つかった製品
法律および環境情報
生産国:
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
関税番号:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS指令 準拠はい
RoHS
RoHS フタル酸エステル 準拠:詳細は後日、追ってご連絡致します。
SVHC:0
製品コンプライアンス証明書のダウンロード
製品コンプライアンス証明書
重量 (kg):.9072