再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥65,087.21 (¥71,595.931) |
製品概要
The LSR-1ES is an EAGLE PCB design software, it's affordable, easy to use yet powerful tool for designing printed circuit boards. The name EAGLE is an acronym, which stands for Easily Applicable Graphical Layout Editor. This award winning software offers user friendly, powerful and affordable solutions for PCB design, including schematic capture, board layout and auto router. The system requirements for EAGLE tool are Windows XP, Vista, or Windows 7, Linux based on kernel 2.6 and Mac OS X v10.6 or 10.7. The LSR-1ES is a layout editor, schematic editor and auto router with standard edition and 1 user licences for educational purpose. The layout editor allows to design printed circuit boards comes with the library editor, the computer aided manufacturing (CAM) processor and the text editor. The schematic editor gives more than just a circuit diagram and auto router can route the airwires automatically. The auto router also serves as basic engine of the follow me router.
- EAGLE is low cost, easy to use, powerful PC board design tool with advanced features
- Layout area is restricted to a maximum of 160mm x 100mm (6.3inch x 3.9inch)
- A schematic can consist of a maximum of 99 sheets
- A maximum number of 6 signal layers are allowed (Top, Route2, Route3, Route14, Route15, Bottom)
- Design rule check for board layouts (checks e. g. overlaps, measures of pads or tracks)
- Full SMD support
- Electrical rule check (error check in the schematic and consistency check b/w schematic and layout)
- Online forward and back annotation between schematic and board
- Fully integrated into basic program
- Change between manual and automatic routing at any time
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
製品コンプライアンス証明書