さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,779.65 (¥9,657.615) |
| 5+ | ¥8,174.16 (¥8,991.576) |
製品概要
USB31000SPTW is a USB 3.0 to Gigabit Ethernet adapter NIC w/ USB port. It adds a Gigabit network port to users Macbook or Ultrabook computer through a USB 3.0 port, and features an integrated USB 3.0 pass-through port that keeps users USB port available for use with other peripherals. The RJ45 port supports 10/100/1000Mbps Ethernet and is fully compatible with IEEE 802.3i/u/ab standards. An ideal replacement LAN adapter or laptop accessory, this compact USB 3.0 NIC leverages the 5Gbps speed of USB 3.0 to provide full gigabit bandwidth and also offers backward compatibility with USB 2.0 systems (speed limited by USB bus). The adapter supports features such as IPv4/IPv6 packet Checksum Offload Engine (COE) and TCP large send offload to reduce the load on your CPU.
- Add Gigabit Ethernet capabilities to a desktop or laptop
- Gigabit Ethernet port through a USB 3.0 / 2.0 connection
- IEEE 802.3, 802.3u and 802.3ab (10BASE-T, 100BASE-TX, and 1000BASE-T) compatible
- Crossover detection and auto-correction (auto MDIX), IEEE 802.1Q VLAN tagging support
- Compact, lightweight design for maximum portability
- RJ45 (Gigabit Ethernet) interface
- 5Gbps (USB 3.0) maximum data transfer rate
- 100m [328ft] maximum distance
- White colour, plastic material
- Operating temperature range from 0°C to 50°C (32°F to 122°F)
内容
USB 3.0 to Gigabit Ethernet adapter, Driver CD, Instruction manual.
技術仕様
USB 3.0 Type A プラグ
-
RJ45 ジャック
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書