さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,806.47 (¥5,287.117) |
| 5+ | ¥4,463.15 (¥4,909.465) |
製品概要
ICUSBAUDIOB is a USB audio adapter. It converts a USB port to an audio port, letting user add a headset and microphone to the computer without the need to unplug other devices. Compliant with USB 2.0 and USB audio device specification 1.0, the USB audio adapter couldn't be any simpler to install. It's as easy as connecting the adapter to an available USB 2.0 port, then connecting audio devices to the provided 3.5mm audio ports as needed. Compatible with most versions of Windows and Mac operating systems, the adapter integrates into virtually any computer environment, and provides superb sound quality and convenience.
- 3.5mm mini-jack connectors for headphone and MIC
- Headphone and microphone support on PlayStation 3
- Compact, palm sized form factor
- Compliant with USB audio device class specification 1.0
- Plug-and-Play compliant
内容
1 x USB to audio adapter, 1 x instruction manual.
注意
ICUSBAUDIOB supports mono, and not stereo microphone input.
技術仕様
USB
0
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書