4 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥149,037.21 (¥163,940.931) |
製品情報
製品概要
DAQM908A is a 40 channel single-ended multiplexer module for DAQ970A and DAQ973A data acquisition system. This module for the greatest density in common-low applications, such as battery test, component characterization, and benchtop testing. Each module switches 40 one-wire inputs. All two-wire internal measurements except current are supported. Use only 2-wire RTD and Thermistor sensors for temperature measurements with this module. The module low connection is isolated from earth and can float up to 300V.
- 40 channel single-ended multiplexer
- Single-wire switching for common-low applications
- 100 channels/s scanning
内容
DAQM908A 40-channel single-ended multiplexer module, Functional test certificate.
注意
In addition, we have calibration services for this product (Europe Only). You will need to order the multiplexer with this item if calibration required. Visit our calibration service page to see details of what options are available.
技術仕様
40チャネル シングル-エンド マルチプレクサ モジュール
-
Keysight DAQ970A データ取得 システム
0
関連製品
7 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書