さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥6,266.06 (¥6,892.666) |
| 6+ | ¥5,781.66 (¥6,359.826) |
| 12+ | ¥5,666.04 (¥6,232.644) |
製品概要
Tough Wipes are industrial strength hand cleaning wipes that are capable of removing oil, grease, paint, ink and adhesives. The textured side of the wipe will gently but efficiently remove ingrained contamination. The smooth side of the wipe retains contamination and prevents re-soiling of the hands. Tough wipes are impregnated with an effective cleaning and conditioning solution designed to be gentle on hands but tough on contamination, therefore Ambersil Tough Wipes can assist in the prevention of skin disorders such as occupational dermatitis. Hands are clean and dry in one application, all without the use of water. Tough Wipes have been assessed under the Cosmetic Products (Safety) Regulations 1996. Suitable for application such as hand cleaning, removing difficult contaminants, such as adhesive, gasket residue, bitumen, silicone, ink, oil, grease, lubricants, paint, mobile or remote applications, such as service engineers and general component or plant cleaning.
- 100 wipes per tub and size of 266 x 280mm
- Orange textured impregnated wipe
- Sweet / soapy / minimal odour
- Non hazardous profile
- High absorbency cleaning wipes
- Protects against Weils disease
注意
The product may be stored at temperature range 0°C – 25°C and has a shelf life of not less than 3 years with correct storage. Minimum shelf life 12 months when opened.
技術仕様
-
280mm
0
0
266mm
0
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Great Britain
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書