さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥43,908.33 (¥48,299.163) |
製品概要
0564 2552 is a Testo 552i app-controlled wireless vacuum probe expands the Testo Smart Probes portfolio with the option of measuring vacuum wirelessly and via just one service port. Used with the Testo Smart App, the Smart Probe is also perfect for quick vacuum measurement. With the graphic display and critical value alarms in the Testo Smart App, you have everything at a glance in your hand. For the purposes of wireless vacuum measurement, the Testo 552i automatically connects to the digital manifolds Testo 550s and Testo 557s via Bluetooth. Due to its proven quality and great durability, you can rely on your wireless vacuum probe in any conditions.
- Measuring range from 0 to 26.66mbar/0 to 20000microns
- 7/16" – UNF connection
- Identify vacuum quickly & easily by means of graphical display in App/on the digital manifold screen
- Easy installation at any service port with the integrated 45° angle
- Connects automatically via Bluetooth to the Testo Smart App and digital manifolds
- Exceptionally compact and reliable due to the robust, easy-to-handle housing with IP54 protection
- Can be used for applications with A2L refrigerant
- Bluetooth® range 150m
- Operating temperature range from -10°C to +50°C
- Dimension is 150 x 32 x 31mm
内容
Testo 552i app-controlled wireless vacuum probe, Batteries, Calibration protocol.
技術仕様
圧力
-
Testo AC/冷凍 システム および ヒート ポンプ
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書