再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,883,986.35 (¥6,472,384.985) |
製品情報
製品概要
Four-channel system SourceMeter® SMU instrument unit. Built from Keithley’s third generation SMU technology, the 2606B offers the combined capabilities of a precision power supply, true current source, 6½-digit DMM, arbitrary waveform generator and pulse generator all into one tightly integrated instrument. The result is a powerful solution that significantly boosts productivity for demanding automated qualification and production testing for optoelectronic devices such as VCSELs/laser diodes used in 3D sensing, telecommunication and LEDs used in consumer products and automobiles, as well as integrated devices like analogue ICs, ASICs and system-on-a-chip (SOC) devices.
- 20V at 1A and 6V at 3A power envelopes
- 20W and 0.015% DCV basic accuracy
- Up to 28 open drain digital I/O bits
- Correlated results to the 2602B System SourceMeter SMU instrument
- TSP technology embeds complete test programs inside instrument for best system-level throughput
- TSP-link expansion technology for multi-channel parallel test without a mainframe
- Front panel LAN (LXI-C), USB 2.0 TMC488 protocol and digital I/O interfaces
- Built-in web browser based software enables remote control through any browser
- 100VAC to 240VAC, 50Hz or 60Hz (auto sensing), 425VA maximum power supply
内容
SourceMeter SMU instrument, Operators and programming manuals, 2 LAN crossover cable (0.41m(16")), Shielded CAT5 crossover cable for TSP-link and direct Ethernet connection (1.5m (5ft)), Green and yellow ground cable (3m (120")), Eight-pin custom cable connector, Cable housing and strain relief (4 included), 25-pin D-shell connector kit (2 included), 1U fixed rack mount kit, Power line cord (country dependent).
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
4チャネル
電流/ 電圧測定, 電流 / 電圧源
100mV ~ 20V
-
0
2600B Series
20.2W
100nA ~ 3A
1年
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書