再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥396,429.79 (¥436,072.769) |
製品情報
製品概要
DM7275-03 is a 7-1/2 digit precision DC voltmeter with built-in RS-232C interface for R&D to production lines. The DM7275 precision DC voltmeter delivers superior measurement accuracy of 20ppm (0.002%), an accuracy level that is demanded by advanced applications such as aging tests of lithium-ion batteries. Other key features include contact check to maximize measurement reliability, binning and temperature compensation, making the voltmeter ideal for developing and manufacturing Li-ion batteries, electrical double-layer capacitors, electric vehicle components, and other next generation devices.
- DC voltage range from 100mV ( ±120.000 00mV) to 1000V ( ±1000.000 0V ), 5 ranges
- Temperature range from -10 to 60°C (14 to 140°F), combined with sensor Z2001: ±0.5°C (5 to 35°C)
- Integration time unit: PLC/ms (PLC setting: 0.02/ 0.2/ 1/ 10/ 100, ms setting: 1ms to 9999ms)
- Smoothing function, null, scaling, over-range display, self-calibration, auto-hold, contact check
- Comparator, BIN, absolute value judgment, label display, statistics, communication monitor
- LAN and USB interface
- Power supply range from 100 to 240VAC, 50/60Hz, 30VA
- Dimension is 215mm W x 88mm H x 232mm D
内容
DC voltmeter, Instruction manual x 1, power cord x 1, application disk (CD-R) x 1.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
7.5
-
-
-
3年
-
LAN, RS232C, USB
-
DM7275 シリーズ
1kV
DC 電圧, 温度
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Japan
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書