さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥230,172.95 (¥253,190.245) |
製品情報
製品概要
784417-01 is a USRP B205MINI-I board only (1X1, 70MHZ - 6GHZ). The USRP™ B205mini-i delivers a 1×1 SDR/cognitive radio in the size of a business card. The USRP™ B205mini-i delivers a 1×1 SDR/cognitive radio in the size of a business card. With a wide frequency range from 70MHz to 6GHz and a user-programmable, industrial-grade Xilinx Spartan-6 XC6SLX150 FPGA, this flexible and compact platform is ideal for both hobbyist and OEM applications. The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. The USRP B205mini-i also includes connectors for GPIO, JTAG, and synchronization with a 10MHz clock reference or PPS time reference input signal. The USRP Hardware Driver™ (UHD) software API supports all USRP products and enables users to efficiently develop applications then seamlessly transition designs between platforms as requirements expand.
- Full duplex operation
- 83.3 x 50.8 x 8.4mm form factor
- USRP Hardware Driver™ (UHD) open-source software API version 3.9.2 or later
- GNU radio support via GR-UHD, Ettus Research™ maintained interface to UHD distributed by GNU radio
技術仕様
70MHz ~ 6GHz
Spartan-6
2チャネル
USRP B2x0
56MHz
2チャネル
USB 3.0
0
技術文書 (1)
784417-01 の代替製品
1 見つかった製品
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書