ページを印刷
注文可能
メーカー標準リードタイム: 20 週間
再入荷の通知を受け取る
製品概要
TAC-L is a contact/non-contact digital tachometer. The portable digital tachometer measures rotational speed either by contacting a rotatable head to the shaft of the object or by using a photo sensor to detect the reflections from the laser. The housing is made of a strong, lightweight ABS plastic housing, which is designed to comfortably fit in the hand of the user. It is used in HVAC fan motors and powder and bulk conveyor belts.
- Record from a distance of up to 20inches due to non-contact operation
- Recall records since the last power off with the memory function
- Get high visibility in dark areas with the large backlit LCD
- Non-contact: 2.5 to 99,999RPM, contact: 0.5 to 19,999RPM, surface speed: 0.05 to 1999.9m/min
- 5 digits, 7 segments, 1.8cm H backlit LCD display
- Non-contact measuring distance range from 5 to 50cm)
- Sampling time of 0.8s
- Temperature limits range from 32 to 122°F (0 to 50°C)
- Powered by (4) 1.5V AA alkaline batteries, not provided, user replaceable
内容
Portable digital tachometer, 3 contact rotational heads, A contact surface wheel, Protective carrying case.
技術文書 (1)
法律および環境情報
生産国:
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
関税番号:90299000
US ECCN:EAR99
EU ECCN:NLR
RoHS指令 準拠はい
RoHS
RoHS フタル酸エステル 準拠:はい
RoHS
製品コンプライアンス証明書のダウンロード
製品コンプライアンス証明書
重量 (kg):.010886