再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥820,493.09 (¥902,542.399) |
製品情報
製品概要
TC-32 and TC-32-EXP expansion module is a high-precision thermocouple measurement USB/Ethernet system. The TC-32 is a thermocouple measurement system and includes both USB and Ethernet interfaces. It features 32 channels (expandable to 64 using TC-32-EXP), 24-bit resolution for making precision temperature measurements, 3 S/s/ch sample rate, 8 digital inputs, and 40 digital outputs (expandable to 80 digital I/O). The TC-32 is ideal for high-channel count temperature applications. The system can also be rack-mounted. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- 64 thermocouple inputs and 80 digital I/O
- Supports thermocouple types J, K, R, S, T, N, E, and B
内容
TC-32 and TC-32-EXP, 40-pin expansion cable (included with TC-32-EXP), Ethernet cable, Power supply, 5VDC output, Field changeable AC input plug (USA style is included, other types may be purchased separately), Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
注意
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
技術仕様
熱電対 入力 デバイス
24bit
64チャネル
0V ~ 15V
Data Acquisition & Control
0
3SPS
16チャネル
80I/O
0°C ~ +45°C
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Hungary
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書