さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥454,977.21 (¥500,474.931) |
製品情報
製品概要
SMX-5002 switch module is a 50-channel, 2 A single-pole, double-throw general purpose relay switch. All relays are independently controllable. The SMX-5002 high-density basic switch module is designed for general purpose switching where individual relays can be used to route signals to and from the UUT or combined externally to form user-defined configurations. The latter approach allows the same switch module to be used for testing multiple UUTs by simply changing the configuration within a UUT-specific external adapter.
- 50-channel form C (SPDT) switch
- Maximum switching voltage of 300VDC, 300VAC
- 2A maximum switching current
- 60W DC, 125VA maximum switching power
- <lt/> 8ms switching time
- <lt/> 400mohm path resistance
- Electromechanical, fail-safe relay
- Plug-in module
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
SPDT
50チャネル
電気機械式, フェイルセーフ
5A
Ametek SentinelEX PXIe Test and Measurement Suite
0
-
-
300VDC
51MHz
SMX-5000 Series
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書