さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥11,520 (¥12,672) |
製品情報
製品概要
102991834 is a BeagleY®-AI full-featured single board computer for today’s embedded AI workloads. It is suitable for numerous industrial applications. BeagleY®-AI users get started quickly and ramp AI performance to full throttle in applications such as robotics, factory and building automation, test & measurement, medical, human-machine interfaces (HMIs), intelligent vision, image classification, object detection and semantic segmentation. Features Texas Instruments AM67A Arm-based vision processor which has quad-core 64bit Arm®Cortex®-A53 CPU subsystem at 1.4GHz, dual general-purpose C7x DSP with matrix multiply accelerator (MMA) capable of 4 TOPs, Arm Cortex-R5 subsystem for low-latency I/O and control, GPU, video and vision accelerators, and other specialized processing capability. BeagleY®-AI also features 3 simultaneous displays microHDMI, OLDI (LVDS) with touchscreen support, MIPI-DSI with touchscreen support (muxed with MIPI-CSI).
- Texas Instruments AM67A Arm-based vision processor
- Memory : 4GB LPDDR4, microSD card socket, board identifier EEPROM
- Networking : BeagleBoard.org BM3301 module-Wi-Fi 6 (IEEE802.11ax), Bluetooth® 5.4 with BLE
- Gigabit Ethernet with power-over-Ethernet (PoE+) support via add-on
- PCI-Express® Gen3 x 1 interface (requires external adapter)
- 4x USB 3 (5Gb/s) Type-A host ports, 1x USB 2.0 (480Mb/s) Type-C device port and power input
- 40-pin expansion header, fan power and control connector
- Debug : 3-pin JST-SH console UART, 10-pin TAG-CONNECT JTAG header
技術仕様
Texas Instruments
ARM
AM67A
組込み AI ワークロード
-
Cortex-A53, Cortex-R5
シングル ボード コンピュータ AM67A
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
製品コンプライアンス証明書