さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,049.33 (¥1,154.263) |
製品概要
TEL0180 is a Gravity: Wi-Fi IoT Module for Science Data Acquisition (SCI DAQ). It is a versatile accessory designed for the Gravity: Science Data Acquisition (SCI DAQ) Module, providing seamless sensor data transmission to IoT platforms without the need for programming. With its compact design and support for multiple power options (Type-C or battery), this module enables effortless deployment of IoT sensor nodes in various environments. Operating on the 2.4GHz Wi-Fi frequency, it ensures stable connectivity with features like automatic reconnection during network fluctuations. By integrating smoothly with the Gravity: Science Data Acquisition (SCI DAQ) Module and its broad range of compatible sensors, this module is ideal for smart classrooms, environmental monitoring, smart agriculture, home automation, and research projects.
- Easy IoT node setup with no programming
- Quick sensor replacement with no additional debugging
- Reliable and stable connectivity
- Operating voltage: Type-C: 5V and 2pin PH2.0 battery port: 3.5 to 4.2V
- Operating current is 30mA
- I2C output signal
- Dimension is 37x32mm
内容
Wi-Fi IoT Module and 200mm 4-pin connection cable
技術仕様
-
-
-
0
-
-
WiFi IoT モジュール, ダブルヘッド PH2.0-4P ケーブル
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
製品コンプライアンス証明書