さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥3,134.84 (¥3,448.324) |
製品情報
製品概要
Gravity analogue signal isolator is efficient in preventing the electrical interference between sensors. This module has an on-board 5V isolation power which could directly supply to the sensor. Therefore, users do not need to prepare the external power such an easy and practical. The connector of wires are special designed for DFRobot 3Pin analogue sensor, plug and play, no need for soldering. The analogue signal transmission ratio is 1:1 which contributes to a very small impact on output signals of sensors when this module connect into the circuit. Furthermore, do not need to change the code of the mainboard. This analogue signal isolator is applicable to prevent interferences between sensors such as multi-parameter water quality monitoring system that need to prevent interferences between water sensors.
- Operating voltage is 5.0V
- Response time is 4 seconds (typ)
- Analog error between two terminals is <lt/>± 20mV (typ)
- PH2.0-3P connector
- No-load current of 75mA
- Dimension is 42mm x 32mm / 1.65inch x 1.26inch
内容
Gravity Analogue Signal Isolator x1, Ph2.0-3P Cable x2.
技術仕様
STMicroelectronics
-
STM8S
Gravity Analogue Signal Isolator, 2x PH2.0-3P Cable
0
STM8
STM8S103F3P6, 6N137
Arduino Development Boards
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書