さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥323,450.59 (¥355,795.649) |
製品情報
製品概要
410-435 is an Analog Discovery Studio Max product kit. Analog Discovery Studio Max (ADS Max) provides an electronics laboratory for circuit design, signal analysis, and embedded systems coursework. ADS Max includes 14 built-in instruments and features such as a mulitmeter, bode plots, and digital protocol generation and analysis, and it is compatible with Digilent WaveForms, LabVlEW, C, and Python for custom software development. Additionally, the ADS Max provides access to removable curriculum-tailored Canvas boards to enhance functionality. One can use ADS Max for dynamic, hands-on experiences in both classroom and remote learning environments.
- 50MHz oscilloscope maximum bandwidth
- 100MS/s maximum sample rate
- 4 number of oscilloscope channels
- 14-bits oscilloscope resolution
技術仕様
-
教育 / 趣味
Analogue Discovery Studio Max 410-435, ブレッドボード, 電源, USB ケーブル, ドライバー, Flywire ケーブル
0
-
Circuit Design, Signal Analysis, Embedded Systems Coursework
-
関連製品
3 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
製品コンプライアンス証明書