さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥172,992.79 (¥190,292.069) |
| 5+ | ¥151,368.69 (¥166,505.559) |
| 10+ | ¥125,419.77 (¥137,961.747) |
| 25+ | ¥112,445.31 (¥123,689.841) |
| 50+ | ¥105,286.56 (¥115,815.216) |
製品情報
製品概要
ILFE00400 is a liquid flow demo kit. The Liquid Flow Sensing Platform, designed to improve liquid flow management and monitoring. The kit contains reusable base station, two disposable sensors, software application, cable and surgical tubing. Honeywell liquid flow sensors use an innovative thermal flow sensor in direct contact with the measurement media to provide unparalleled accuracy and sensitivity. The sensor uses a two-piece configuration that maximizes cost-effectiveness, particularly for high-volume disposable applications. The disposable half contains only the essential sensing element and integrated circuit chip to minimize the cost of single-use components. A reusable side contains a higher-cost microcontroller and power management circuits that can be used for the application’s life. This two-piece flow sensor solution provides users with an economical, scalable option for high-accuracy sensing across a wide range of flow measurement applications.
- Sensing system is fully calibrated, and temperature compensated over the specified flow range
- Liquid flow operating/ calibrated range from 0 to 400mL/hr
- Operating/calibrated temperate range 10°C to 40°C
- Plug and play USB-C interface
- Easy-to-use PC application
- Flexible mounting options
内容
Reusable base station, Two (2) disposable liquid flow sensor cartridges, 3/16-in ID silicon tubing, USB-C cable, Reusable zip tie, T-slot frame mounting screw.
技術仕様
デモンストレーション モジュール
液体流量センサ
0
IFS00400B1B1
ベース ステーション IFS00400B1B1, 2x センサ カートリッジ, 3/16インチ チューブ, USB-C ケーブル, ケーブル結束バンド, T-スロット ネジ
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
製品コンプライアンス証明書