さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,851.44 (¥9,736.584) |
製品概要
STEVAL-56G3MAI1 is a VD56G3 S-board: hardware MIPI CSI-2 kit for the evaluation and integration of VD56G3 image sensor. It contains all the necessary hardware, from electronics to optics, to perform a thorough product evaluation or to integrate the product directly into the rest of the system in an instant. The kit includes a sensor board embedding a VD56G3 image sensor with an FFC output connector, a M12 lens holder, a default nonglued lens, and a ribbon cable. Integration onto embedded processing platforms is instantaneous thanks to the FFC connector and cable, which offer plug-and-play connection to platform integration. With its well-thought-out architecture, the VD56G3 S-Board offers maximum flexibility for customizing your setup.
- Sensor board that embeds VD56G3 image sensor with FFC output connector
- M12 lens holder screwed on the board, ribbon cable to connect directly to embedded processing boards
- Highly versatile kit: flexibility to focus the provided nonglued lens to your needs
- Flexibility to replace the default lens by any other M12 or smaller lens
- Easy to use it on embedded processing platforms as is or on computers when connected to EVK main kit
- Instant integration onto embedded processing platforms: native MIPI CSI-2 O/P, I²C interfaces
- FFC connector and associated cable provided for direct plug-and-play connection to the platform
内容
Sensor board embedding a VD56G3 image sensor with an FFC output connector, M12 lens holder, Default nonglued lens, and ribbon cable.
技術仕様
評価 キット
イメージセンサ
-
VD56G3
評価 ボード VD56G3, M12 レンズ ホルダー, デフォルトの非接着式 レンズ, リボン ケーブル
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:France
最後に重要な製造工程が行われた国
製品コンプライアンス証明書