5 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥15,134 (¥16,647.4) |
製品概要
SEN0358 is an URM14 RS485 precision ultrasonic sensor(200kHz). This is a high-frequency precision ultrasonic sensor for industrial use. The sensor measurement and signal processing unit is completely encapsulated in an M18 metal shell and its tail is designed with an aviation connector plug. The sensor uses the RS485 interface that follows the standard Modbus-RTU communication protocol, which assures its compatibility with PLC industrial personal computer. Furthermore, the adoption of higher ultrasonic acoustic frequency and more precision signal processing circuit gives this URM14 sensor mm-grade accuracy and up to1.5m reliable measuring range. The only 12° measuring angle makes the sensor able to present the directional measurement characteristic similar to laser ranging sensors.
- Operating voltage range from 7VDC to 15VDC
- Max instantaneous current of 350mA
- Effective measuring range from 100-1500mm
- 0.1mm distance resolution, 1mm measuring accuracy, distance error is ±0.1%
- Temperature resolution: 0.1⁰C, temperature error: ±1⁰C
- Measuring frequency of 30Hz and sensor acoustic frequency of 200kHz±4%
- Operating temperature range from -20⁰C to+80⁰C
- IP65 protection
- High measurement accuracy and small error range
- The built-in address instructions are rich and easy to modify
内容
URM14-RS485 precision ultrasonic sensor(200kHz) x1, Mounting nut x2.
技術仕様
0
30Hz
80°C
URM14 Industrial Ultrasonic Distance Sensor, Mounting Nut
-
1.5m
-20°C
-
Arduino Leonardo Boards
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書