製品概要
The MMA8451QR1 is a smart, low power, three axis capacitive micromachined accelerometer with 14bits of resolution in 16 pin QFN package. This accelerometer is packed with embedded functions and flexible user programmable options with configurable two interrupt pins. Embedded interrupt functions allow for overall power savings relieving host processor from continuously polling data. It provides access to both low pass filtered data as well as high pass filtered data which minimizes data analysis required for jolt detection and faster transitions. The device can be configured to generate inertial wake up interrupt signals from any combination of configurable embedded functions allowing MMA8451Q to monitor events and remain in low power mode during periods of inactivity.
- Supply voltage range from 1.95V to 3.6V
- Interface voltage range from 1.6V to 3.6V
- ±2g/±4g/±8g dynamically selectable full scale measurement range
- Output data rate (ODR) from 1.56Hz to 800Hz
- 99μg/√Hz noise
- 14bit and 8bit digital output
- I2C digital output interface (operates to 2.25MHz with 4.7Kohm pull up)
- Sensitivity of 4096counts/g (2g mode), 2048counts/g (4g mode) and 1024counts/g (8g mode)
- Sensitivity accuracy of ±2.64%
- Operating temperature range from -40°C to 85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
デジタル
X, Y, Z
QFN
QFN
1024カウント/g
4096カウント/g
MMA
± 2g, ± 4g, ± 8g
I2C
4096カウント/g, 2048カウント/g, 1024カウント/g
-40°C
85°C
-
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書