再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥29,401.5 (¥32,341.65) |
| 10+ | ¥28,813.47 (¥31,694.817) |
製品情報
製品概要
SMAT series position transmitter for T-slot. It is ideal for all applications where space is restricted. The position transmitter SMAT is as small as a proximity sensor. This compact design opens up new fields of application. The position of the piston is reported in the form of an analogue voltage signal. It is a position transmitter for the contactless sensing of the piston position of drives that can be detected magnetically. It supplies a displacement-proportional analogue output signal in the position measuring range. It is connected directly to the analogue PLC inputs without any accessories. With its extremely compact design, the SMAT-8M is the ideal solution for grippers, short-stroke cylinders and all applications in which installation space is restricted.
- Magnetic measuring principle
- Insertable in slot, centre clamping
- 0 to 10V switching input/output
- Suitable for energy chains/robot applications
- 0.3m cable Length
- M8 plug, 4-pin, rotatable thread electrical connection
- c UL us - listed (OL) and RCM trademark certified
- Oil resistant
- IP65/IP68 degree of protection
- LED (red, green) status indicator
技術仕様
T-タイプ シリンダー
-
30VDC
IP65, IP68
溝付き
-
15VDC
4ピン M8 コネクタ付き ケーブル
SMAT-8M Series
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Bulgaria
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書