さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,657.28 (¥1,823.008) |
製品概要
The DFRobot SEN0370 is a non-contact liquid level sensor with a status indicator and adjustable sensitivity. It is especially suitable for detecting the liquid level of all sorts of non-metal tubes (suitable for outer diameter ≤10mm). This non-contact liquid level sensor is based on a high-speed chip with advanced signal processing technology. It can measure the liquid level of a closed container and it will not be affected by corrosive liquids like strong acid and alkali. The status feedback of the sensor is given in real-time and the sensor also comes with a 4-pin adaptor that can directly collect digital signals, making it ideal for connecting to Arduino or other controllers.
- Adjustable sensitivity with status indicator
- Robust ABS material
- IP65 Rated for waterproof operation
- Power Supply: 5-24V
- Response Time: 500ms
- Operating Temperature: -5°C to 105°C
- Suitable Pipe Diameter: ≤10mm
- Liquid Level Error: ±1.5mm
内容
Liquid level sensor, 4-pin Gravity sensor adaptor and screwdriver
技術仕様
-
± 1.5mm
-
5V
24V
105°C
0
-
-
ABS樹脂 (アクリロニトリル−ブタジエン−スチレン)
ケーブル
-5°C
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
製品コンプライアンス証明書