25 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥4,533.87 (¥4,987.257) |
製品情報
製品概要
G-MAFCO-005 is a LMM-H03 thermodynamic sensing element for the bidirectional measurement of mass air flow in a well defined channel. Mounted directly within the flowing media the LMMH03 is sensitive against the heat transfer on a micrometer scale. This heat transfer is detected by a micro-machined silicon device which is mounted on ceramic substrate defining the geometry of the sensing element. The functional principle of the LMM-H03 is a hot film anemometer, which is the thin film version of the hot wire anemometer. A thin film heating element (heater) is heated to a defined temperature difference with respect to the air. At zero flow there is heat dissipation due to the thermal conductivity of the air. With applied flow the heat dissipation increases steadily with the flow rate. The sensing element can be operated at constant power and constant voltage mode.
- Highly reliable and long term stable
- Fast reaction time
- Can be adapted to various flow channel geometries
- Can be used for almost all kind of gases and volatile substances
- For high reliability requirements such as medical or industrial gas flow application
- Manufactured according ISO TS16949
技術仕様
エアフロー センサ
-
-
-
-
-
-
-40°C
-
-
-
-
-
エア
-
-
125°C
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書