再入荷の通知を受け取る
製品概要
SYS/FTBG-113/FLSC-C3 is a gas turbine and transmitter system with Atex enclosures. It measures the volumetric flow of gas through a pipeline. Gas flowing through the meter turns the turbine rotor at an angular velocity which is proportional to the velocity of the gas being measured. As the turbine rotor turns, the rotor blades pass a non-intrusive pickup coil that generates an electrical signal, referred to as a pulse. Each pulse represents a specific volume of gas (i.e. ACF/AM3). The totalization of these pulses results in the total volumetric flow. The total volume can be converted to mass flow total (SCF or NM3) using reference conditions and base density, or by applying various correction techniques. Standard calibration includes a calculated K-factor for gas that is derived from a 10-point NIST calibration for water.
- 2" meter size, 2 NPT, 30° blade angle
- 3.1 to 93 ACFM, 1.5PSID pressure drop (air 35 to 40psi at 0.25lb/FT)
- 3000psi maximum pressure
- Outstanding accuracy, hybrid ceramic bearings for superior life
- Pulse and analogue output, factory configured
- Windows® configuration software (included)
- Power supply range from 13 to 30VDC
- 3⁄4" -14 NPT port, 50Kohm resistance, 0 to 5V pulse output range
- 40ppm/°C temperature drift, ±0.02% of full scale accuracy
- Operating temperature range from -40 to 85°C
技術仕様
93CFM
3.1CFM
30VDC
± 0.02%
2"
-
-40°C
SYS/FTBG-100 Series
流量計
13VDC
3000psi
空気, 天然ガス
NPT オス
-
85°C
0
技術文書 (1)
法律および環境情報
RoHS
RoHS
製品コンプライアンス証明書