さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,802.5 (¥1,982.75) |
| 10+ | ¥1,413.98 (¥1,555.378) |
| 25+ | ¥1,317.07 (¥1,448.777) |
| 100+ | ¥1,237.55 (¥1,361.305) |
| 250+ | ¥1,212.8 (¥1,334.08) |
| 500+ | ¥1,188.05 (¥1,306.855) |
| 5000+ | ¥1,163.3 (¥1,279.63) |
製品情報
製品概要
MAX30101 is a high-sensitivity pulse oximeter and heart-rate sensor for wearable health. It is an integrated pulse oximetry and heart rate monitor module. It includes internal LEDs, photodetectors, optical elements, and low-noise electronics with ambient light rejection. It provides a complete system solution to ease the design-in process for mobile and wearable devices. It operates on a single 1.8V power supply and a separate 5.0V power supply for the internal LEDs. Communication is through a standard I²C-compatible interface. The module can be shut down through software with zero standby current, allowing the power rails to remain powered at all times. Application includes wearable devices, fitness assistant devices, smartphones, tablets.
- Heart rate monitor and pulse oximeter sensor in LED reflective solution
- Integrated cover glass for optimal, robust performance
- Ultra-low-power operation for mobile devices
- Programmable sample rate and LED current for power savings
- Low power heart rate monitor is <lt/>1mW
- Typical supply current in shutdown is 0.7μA (TA = +25°C, MODE = 0x80)
- Fast data output capability, high sample rates
- Robust motion artifact resilience, high SNR
- Power supply voltage range from 1.7V to 2V (guaranteed by RED and IR count tolerance)
- 14 pin OESIP package, temperature range from -40°C to +85°C
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
パルス オキシメーター および 心拍センサ
1.7V
-40°C
85°C
14ピン
0
バイオモニタリング センサ
心拍計, パルスオキシメータ
2V
OESIP
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書