さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,597.4 (¥1,757.14) |
| 10+ | ¥1,202.83 (¥1,323.113) |
| 25+ | ¥1,073.82 (¥1,181.202) |
| 50+ | ¥984.15 (¥1,082.565) |
| 100+ | ¥962.55 (¥1,058.805) |
製品情報
製品概要
S4282-51 is a light modulation photo IC. This light modulation photo IC was developed for optical synchronous detection under disturbance background light. A photodiode, preamplifier, comparator, oscillator, LED driver and signal processing circuit, etc. are all integrated on a monolithic photo IC chip. Optical synchronous type photoreflectors and photo interrupters, which less susceptible to disturbance background light, can be easily configured by just connecting an external LED to this photo IC. Our unique circuit design achieves an allowable background light level of 10000 lx Typ. Typical applications are paper detection in office machine (copiers, fax machines etc.), optical switches.
- Large allowable background light level: 10000 lx typ
- Minimum detection level is 0.7uW/mm² typ
- Digital output (output appears “L” by light input)
- Supply voltage range from 4.5 to 16V (Ta=25°C, VCC=5V)
- Current consumption is 4mA typical (Vo, LED terminals open, Ta=25°C, VCC=5V)
- Operating temperature range from -40 to 100°C
- Frequency response is 1.25KHz typ (Ta=25°C, VCC=5V)
技術仕様
光変調型 フォト IC
16V
4ピン
60°C
-
4.5V
SMD
-25°C
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Japan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書