さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥312.73 (¥344.003) |
| 10+ | ¥210.66 (¥231.726) |
| 50+ | ¥199.31 (¥219.241) |
| 100+ | ¥187.96 (¥206.756) |
| 250+ | ¥176.63 (¥194.293) |
| 500+ | ¥170.15 (¥187.165) |
| 1000+ | ¥165.38 (¥181.918) |
製品情報
製品概要
1ED3127MU12FXUMA1 is a single-channel 3.0kV (rms) isolated gate driver IC with active miller clamp or separate output. This provides a typical output current of up to 14.0A on the separate source and sink pins or a typical output current of 10.0A with an additional 3.0A active miller clamp. The input logic pins operate on a wide input voltage range from 3V to 15V using CMOS threshold levels to support 3.3V microcontrollers. Data transfer across the isolation barrier is realized by the coreless transformer technology. All variants have logic input, driver output undervoltage lockout (UVLO), and active shutdown. The gate driver is certified according to UL 1577. Potential applications includes AC and brushless DC motor drives, high voltage DC-DC converter and DC-AC inverter, induction heating resonant application, UPS-systems, commercial air-conditioning (CAC), server and telecom switched mode power supplies (SMPS), solar inverters, e.g. for 1500 V (DC) systems.
- PG-DSO-8 package type, ambient temperature range from -40 to 125°C
- Single channel isolated gate driver
- For use with 600V/650V/1200V/1700V/2300V IGBTs, Si and SiC MOSFETs
- Up to 14.0A typical peak output current
- 40V absolute maximum output supply voltage
- High common-mode transient immunity CMTI <gt/> 200kV/µs
- Galvanically isolated coreless transformer gate driver
- 3.3V and 5V input supply voltage
- Suitable for operation at high ambient temperature and in fast switching applications
- UL 1577 certification VISO = 3.0kV (rms) for 1min
技術仕様
1チャネル
ハーフブリッジ, ハイサイド
8ピン
表面実装
10A
3.1V
-40°C
90ns
-
0
絶縁
IGBT, Si MOSFET, SiC MOSFET
SOIC
反転, 非反転
9A
17V
125°C
90ns
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書