さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,416.89 (¥5,958.579) |
| 5+ | ¥5,194.46 (¥5,713.906) |
| 10+ | ¥4,972.02 (¥5,469.222) |
| 25+ | ¥4,749.59 (¥5,224.549) |
| 50+ | ¥4,527.15 (¥4,979.865) |
製品情報
製品概要
SPC58EG80E5QEC0X is a SPC58 family 32bit Power Architecture microcontroller for automotive ASIL-D applications. It features high performance e200z4 triple core: 32bit Power Architecture technology CPU, core frequency as high as 180MHz, variable length encoding (VLE), floating point, end-to-end error correction. Also has multi-channel direct memory access controller (eDMA) (one eDMA with 64 channels, one eDMA with 32 channels). Comprehensive new generation ASIL-D safety concept has ASIL-D of ISO 26262 and one CPU channel in lockstep. Dual crossbar switch architecture for concurrent access to peripherals, Flash, or RAM from multiple bus hosts with end-to-end ECC. Boot assist Flash (BAF) supports factory programming using a serial bootload through the asynchronous CAN or LIN/UART. Features hardware support for motor control and safety related applications. Also has eight modular controller area network (MCAN) modules, all supporting flexible data rate (CAN-FD).
- AEC-Q100 qualified, dual core, 16KB instruction and 64KB data local RAM
- 1 interrupt controller (INTC), single precision floating point, cache (8KB instruction, 4KB data)
- Enhanced analogue-to-digital converter system, external power supplies from 3.3V to 5V
- Logic BIST, FCCU for collection and reaction to failure notifications
- Memory BIST, cyclic redundancy check (CRC) unit
- Memory error management unit (MEMU) for collection and reporting of error events in memories
- Enhanced modular IO subsystem (eMIOS): up to 64 timed IO channels with 16bit counter resolution
- Versatile low power modes, ultra low power standby w/ RTC, smart wake-up unit for contact monitoring
- Nexus development interface per IEEEISTO 5001-2003 standard, with some support for 2010 standard
- Boot assist flash support factory programming using serial bootload via asynchronous CAN or LIN/UART
技術仕様
SPC5 Family SPC58EGx Series Microcontrollers
32ビット
4MB
eTQFP
CAN, LIN, UART
6チャネル
3V
-40°C
表面実装
SPC58EGx
0
パワー アーキテクチャ
180MHz
144ピン
120I/O
768KB
12ビット
5.5V
125°C
SPC58
AEC-Q100
法律および環境情報
最後に重要な製造工程が行われた国生産国:France
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書