製品概要
The 74LVXC3245MTC is a 8-bit dual supply Configurable Voltage Interface Transceiver with 3-state outputs. It suits for PCMCIA and other real time configurable I/O applications. The VCCA pin accepts a 3V supply level. The A Port is a dedicated 3V port. The VCCB pin accepts a 3 to 5V supply level. The B port is configured to track the VCCB supply level respectively. A 5V level on the VCC pin will configure the I/O pins at a 5V level and a 3V VCC will configure the I/O pins at a 3V level. The A port should interface with a 3V host system and the B port to the card slots. This device will allow the VCCB voltage source pin and I/O pins on the B port to float when OE# is high. This feature is necessary to buffer data to and from a PCMCIA socket that permits PCMCIA cards to be inserted and removed during normal operation.
- Control inputs compatible with TTL level
- Outputs source/sink up to 24mA
- Guaranteed simultaneous switching noise level and dynamic threshold performance
- Implements proprietary EMI reduction circuitry
- Flexible VCCB operating range
- Allows B port and VCCB to float simultaneously when OE# is HIGH
- Functionally compatible with the 74 series 245
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
TSSOP
Voltage Interface Transceiver
-
TSSOP
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書