You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI 74LVXC3245MTC
Voltage Interface Transceiver, LV Family, 8 Inputs, 24mA, 4.8ns, 2.7V to 3.6V, TSSOP-24
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- 74LVXC3245MTC
- Order Code:
- 1367337
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 74LVXC3245MTC Datasheet
Product Overview
- Control inputs compatible with TTL level
- Outputs source/sink up to 24mA
- Guaranteed simultaneous switching noise level and dynamic threshold performance
- Implements proprietary EMI reduction circuitry
- Flexible VCCB operating range
- Allows B port and VCCB to float simultaneously when OE# is HIGH
- Functionally compatible with the 74 series 245
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TSSOP
- :
- Voltage Interface Transceiver
- :
- -
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥184.55 (¥203.01) | ( ) |
10+ | ¥141.56 (¥155.72) | ( ) |
100+ | ¥109.47 (¥120.42) | ( ) |
500+ | ¥89.42 (¥98.36) | ( ) |
1000+ | ¥84.64 (¥93.10) | ( ) |
2500+ | ¥82.55 (¥90.81) | ( ) |
5000+ | ¥80.38 (¥88.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.