1,500 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,833.65 (¥2,017.015) |
| 10+ | ¥1,256.62 (¥1,382.282) |
| 25+ | ¥1,106.3 (¥1,216.93) |
| 100+ | ¥936.41 (¥1,030.051) |
| 250+ | ¥915.38 (¥1,006.918) |
| 500+ | ¥904.87 (¥995.357) |
| 1500+ | ¥894.36 (¥983.796) |
製品情報
製品概要
ADA4922-1 is a high voltage, differential 18bit ADC driver that have differential input ranges upto ±20V. Configured as an easy-to-use, single-ended to-differential amplifier, the ADA4922-1 requires no external components to drive ADCs. This provides essential benefits such as low distortion and high SNR that are required for driving ADCs with resolutions up to 18bits. With a wide supply voltage range (5V to 26V), high input impedance, and fixed differential gain of 2, the ADA4922-1 is designed to drive ADCs found to in a variety of applications, including industrial instrumentation. It is manufactured on Analog Devices, Inc., proprietary, second-generation XFCB process that enables the amplifier to achieve excellent noise and distortion performance on high supply voltages. Application includes high voltage data acquisition systems, industrial instrumentation, spectrum analysis, ATE, medical instruments.
- Single-ended-to-differential conversion
- Low distortion (VO, dm = 40V p-p) -99dBc typical at (fC = 100KHz, VO = 40V p-p, RL = 2Kohm)
- Low differential output referred noise is 12nV/√Hz typical at (f = 100KHz, VS = ±12V, TA = 25°C)
- High input impedance is 11Mohm, fixed gain of 2
- No external gain components required
- Low output-referred offset voltage is 1.1mV maximum at (VS = ±12V, TA = 25°C)
- Low input bias current is 3.5μA maximum at (VS = ±12V, TA = 25°C)
- Can produce differential output signals in excess of 40V p-p
- 38MHz typical at -3dB bandwidth at (G = +2, VO = 0.2V p-p, differential)
- 8 lead LFCSP package, operating temperature range from -40°C to +85°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
18bit
差動, シングル エンド
シングル
26V
8ピン
85°C
-
0
-
-
5V
LFCSP-EP
-40°C
Single 18-Bit ADCs
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書